
1011-344-0205 | |
|---|---|
DigiKey Part Number | 1734-1011-344-0205-ND |
Manufacturer | |
Manufacturer Product Number | 1011-344-0205 |
Description | DUST CAP, 2P, PLG, BLK, DT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-344-0205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 25 | 15,64760 Kč | 391,19 Kč |
| 50 | 14,89600 Kč | 744,80 Kč |
| 100 | 14,18410 Kč | 1 418,41 Kč |
| 250 | 13,29424 Kč | 3 323,56 Kč |
| 500 | 12,65928 Kč | 6 329,64 Kč |
| 1 000 | 12,05474 Kč | 12 054,74 Kč |
| 2 500 | 11,30003 Kč | 28 250,08 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |










