



DT04-12PB-LE01 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PB-LE01-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-LE01 |
Description | REC, 12P, BLK, N, CAP, FLANGE, B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-LE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,17000 Kč | 399,17 Kč |
| 10 | 339,20200 Kč | 3 392,02 Kč |
| 25 | 317,95160 Kč | 7 948,79 Kč |
| 50 | 302,77440 Kč | 15 138,72 Kč |
| 100 | 288,32980 Kč | 28 832,98 Kč |
| 300 | 266,84190 Kč | 80 052,57 Kč |
| 500 | 257,40776 Kč | 128 703,88 Kč |
| Unit Price without VAT: | 399,17000 Kč |
|---|---|
| Unit Price with VAT: | 482,99570 Kč |











