




DT04-12PA-BL04 | |
|---|---|
DigiKey Part Number | 1734-1543-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-BL04 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-BL04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 150,89200 Kč | 1 508,92 Kč |
| 25 | 141,43400 Kč | 3 535,85 Kč |
| 50 | 134,68120 Kč | 6 734,06 Kč |
| 100 | 128,25160 Kč | 12 825,16 Kč |
| 250 | 120,22448 Kč | 30 056,12 Kč |
| 500 | 114,48992 Kč | 57 244,96 Kč |
| 1 000 | 109,03128 Kč | 109 031,28 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |











