12 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Gray
DT04-12PA-LE01_View-B.jpg

DT04-12PA-LE01

DigiKey Part Number
1734-DT04-12PA-LE01-ND
Manufacturer
Manufacturer Product Number
DT04-12PA-LE01
Description
DT RECP ASM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PA-LE01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
IP68, IP6K9K, Sealed Gasket
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,71000 Kč414,71 Kč
10352,36700 Kč3 523,67 Kč
25330,29840 Kč8 257,46 Kč
50314,52900 Kč15 726,45 Kč
100299,52600 Kč29 952,60 Kč
250280,78944 Kč70 197,36 Kč
500267,40324 Kč133 701,62 Kč
Manufacturers Standard Package
Unit Price without VAT:414,71000 Kč
Unit Price with VAT:501,79910 Kč