12 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-12PA-LE10

DigiKey Part Number
1734-DT04-12PA-LE10-ND
Manufacturer
Manufacturer Product Number
DT04-12PA-LE10
Description
DT RECP ASM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PA-LE10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP68, IP6K9K
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1410,30000 Kč410,30 Kč
10348,69300 Kč3 486,93 Kč
25326,85480 Kč8 171,37 Kč
50311,26180 Kč15 563,09 Kč
Unit Price without VAT:410,30000 Kč
Unit Price with VAT:496,46300 Kč