



DT04-12PC-LE01 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PC-LE01-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PC-LE01 |
Description | REC, 12P, GRN, N, CAP, FLANGE, C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PC-LE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,40000 Kč | 391,40 Kč |
| 10 | 332,67100 Kč | 3 326,71 Kč |
| 25 | 311,83720 Kč | 7 795,93 Kč |
| 50 | 296,95380 Kč | 14 847,69 Kč |
| 100 | 282,78430 Kč | 28 278,43 Kč |
| 300 | 261,70997 Kč | 78 512,99 Kč |
| 500 | 252,45728 Kč | 126 228,64 Kč |
| Unit Price without VAT: | 391,40000 Kč |
|---|---|
| Unit Price with VAT: | 473,59400 Kč |





