



DT04-12PA-LE21 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PA-LE21-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-LE21 |
Description | DT RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-LE21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Enhanced Keying, IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,48000 Kč | 362,48 Kč |
| 10 | 308,00400 Kč | 3 080,04 Kč |
| 25 | 288,70480 Kč | 7 217,62 Kč |
| 50 | 274,92560 Kč | 13 746,28 Kč |
| 100 | 261,80730 Kč | 26 180,73 Kč |
| 250 | 245,42952 Kč | 61 357,38 Kč |
| 500 | 233,72910 Kč | 116 864,55 Kč |
| Unit Price without VAT: | 362,48000 Kč |
|---|---|
| Unit Price with VAT: | 438,60080 Kč |











