12 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-12PA-LE17

DigiKey Part Number
1734-DT04-12PA-LE17-ND
Manufacturer
Manufacturer Product Number
DT04-12PA-LE17
Description
DT RECP ASM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PA-LE17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Enhanced Keying, IP68, IP6K9K
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1527,30000 Kč527,30 Kč
10448,07000 Kč4 480,70 Kč
25420,00640 Kč10 500,16 Kč
50399,96680 Kč19 998,34 Kč
100380,88710 Kč38 088,71 Kč
250357,06524 Kč89 266,31 Kč
500340,04422 Kč170 022,11 Kč
Manufacturers Standard Package
Unit Price without VAT:527,30000 Kč
Unit Price with VAT:638,03300 Kč