
38943-22 | |
|---|---|
DigiKey Part Number | 38943-22-ND |
Manufacturer | |
Manufacturer Product Number | 38943-22 |
Description | CONT SOC ASSY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 38943-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 Kč | 33,54 Kč |
| 10 | 28,45400 Kč | 284,54 Kč |
| 25 | 26,67080 Kč | 666,77 Kč |
| 50 | 25,39180 Kč | 1 269,59 Kč |
| 100 | 24,17950 Kč | 2 417,95 Kč |
| 250 | 22,66388 Kč | 5 665,97 Kč |
| 500 | 21,58154 Kč | 10 790,77 Kč |
| 1 000 | 20,55150 Kč | 20 551,50 Kč |
| 3 000 | 19,30163 Kč | 57 904,89 Kč |
| Unit Price without VAT: | 33,54000 Kč |
|---|---|
| Unit Price with VAT: | 40,58340 Kč |









