38941-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38941-22

DigiKey Part Number
38941-22-ND
Manufacturer
Manufacturer Product Number
38941-22
Description
CONT PIN / SOC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact 22-28 AWG Size 22D Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Power
Contact Type
Pin
Contact Size
22D
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
0.08 ~ 0.34mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 298
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,12000 Kč18,12 Kč
1015,45600 Kč154,56 Kč
2514,48120 Kč362,03 Kč
5013,78940 Kč689,47 Kč
10013,12910 Kč1 312,91 Kč
25012,30552 Kč3 076,38 Kč
50011,71730 Kč5 858,65 Kč
1 00011,15780 Kč11 157,80 Kč
2 50010,45924 Kč26 148,10 Kč
Unit Price without VAT:18,12000 Kč
Unit Price with VAT:21,92520 Kč