
2371243-1 | |
|---|---|
DigiKey Part Number | 1734-2371243-1-ND |
Manufacturer | |
Manufacturer Product Number | 2371243-1 |
Description | CU ALLOY,OUTER FERRULE,ICT CVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule |
Datasheet | Datasheet |
EDA/CAD Models | 2371243-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Copper Alloy | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 25 | 28,27160 Kč | 706,79 Kč |
| 50 | 26,92360 Kč | 1 346,18 Kč |
| 100 | 25,63650 Kč | 2 563,65 Kč |
| 250 | 24,03012 Kč | 6 007,53 Kč |
| 500 | 22,88278 Kč | 11 441,39 Kč |
| 1 000 | 21,79067 Kč | 21 790,67 Kč |
| 3 000 | 20,16599 Kč | 60 497,97 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |











