
2-2349177-2 | |
|---|---|
DigiKey Part Number | 1734-2-2349177-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2349177-2 |
Description | DIA 4MM,PIN TERMINAL,FAM SLD,CB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10-11 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-2349177-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,58200 Kč | 739,55 Kč |
| 50 | 28,16680 Kč | 1 408,34 Kč |
| 100 | 26,81860 Kč | 2 681,86 Kč |
| 250 | 25,13880 Kč | 6 284,70 Kč |
| 500 | 23,93814 Kč | 11 969,07 Kč |
| 1 000 | 22,79543 Kč | 22 795,43 Kč |
| 2 500 | 21,36891 Kč | 53 422,28 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |











