
2371244-1 | |
|---|---|
DigiKey Part Number | 1734-2371244-1-ND |
Manufacturer | |
Manufacturer Product Number | 2371244-1 |
Description | SWS,DIA 4MM,ICT CVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2371244-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Silicone | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 12,50640 Kč | 312,66 Kč |
| 50 | 11,90580 Kč | 595,29 Kč |
| 100 | 11,33680 Kč | 1 133,68 Kč |
| 250 | 10,62584 Kč | 2 656,46 Kč |
| 500 | 10,11810 Kč | 5 059,05 Kč |
| 1 000 | 9,63472 Kč | 9 634,72 Kč |
| 2 500 | 9,03141 Kč | 22 578,52 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |





