Connector Cable Clamp Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2371245-1

DigiKey Part Number
1734-2371245-1-ND
Manufacturer
Manufacturer Product Number
2371245-1
Description
SOC CONN CVR,3POS,DIA 4MM,ICT CV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp Black
Datasheet
 Datasheet
EDA/CAD Models
2371245-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cable Clamp
For Use With/Related Products
-
Shell Size - Insert
-
Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 992
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,89300 Kč128,93 Kč
2512,08640 Kč302,16 Kč
5011,50700 Kč575,35 Kč
10010,95890 Kč1 095,89 Kč
25010,27056 Kč2 567,64 Kč
5009,78002 Kč4 890,01 Kč
1 0009,31282 Kč9 312,82 Kč
2 5008,72962 Kč21 824,05 Kč
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč