


1-2371035-1 | |
|---|---|
DigiKey Part Number | 1734-1-2371035-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2371035-1 |
Description | 2POS,DIA 4MM,SOC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2371035-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | - | |
Housing Color | Orange | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,05000 Kč | 468,05 Kč |
| 10 | 397,78600 Kč | 3 977,86 Kč |
| 25 | 372,88240 Kč | 9 322,06 Kč |
| 50 | 355,09300 Kč | 17 754,65 Kč |
| 154 | 328,01468 Kč | 50 514,26 Kč |
| 308 | 312,37458 Kč | 96 211,37 Kč |
| 616 | 297,48576 Kč | 183 251,23 Kč |
| Unit Price without VAT: | 468,05000 Kč |
|---|---|
| Unit Price with VAT: | 566,34050 Kč |







