Connector Wire Seal Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2371244-3

DigiKey Part Number
1734-2371244-3-ND
Manufacturer
Manufacturer Product Number
2371244-3
Description
SWS,DIA 4MM,ICT CVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Wire Seal Green
Datasheet
 Datasheet
EDA/CAD Models
2371244-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Wire Seal
For Use With/Related Products
-
Shell Size - Insert
-
Material
Silicone
Features
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 728
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,33400 Kč133,34 Kč
2512,50640 Kč312,66 Kč
5011,90580 Kč595,29 Kč
10011,33680 Kč1 133,68 Kč
25010,62584 Kč2 656,46 Kč
50010,11810 Kč5 059,05 Kč
1 0009,63472 Kč9 634,72 Kč
2 5009,03141 Kč22 578,52 Kč
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč