Connector Ferrule
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2371242-3

DigiKey Part Number
1734-2371242-3-ND
Manufacturer
Manufacturer Product Number
2371242-3
Description
CU ALLOY,INNER FERRULE,ICT CVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Ferrule
Datasheet
 Datasheet
EDA/CAD Models
2371242-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Ferrule
For Use With/Related Products
-
Shell Size - Insert
-
Material
Copper Alloy
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,44400 Kč114,44 Kč
2510,71720 Kč267,93 Kč
5010,20500 Kč510,25 Kč
1009,71790 Kč971,79 Kč
2509,10892 Kč2 277,23 Kč
5008,67386 Kč4 336,93 Kč
1 0008,25956 Kč8 259,56 Kč
2 5007,74222 Kč19 355,55 Kč
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč