
2371242-1 | |
|---|---|
DigiKey Part Number | 1734-2371242-1-ND |
Manufacturer | |
Manufacturer Product Number | 2371242-1 |
Description | CU ALLOY,INNER FERRULE,ICT CVE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule |
Datasheet | Datasheet |
EDA/CAD Models | 2371242-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Copper Alloy | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 10,93560 Kč | 273,39 Kč |
| 50 | 10,41080 Kč | 520,54 Kč |
| 100 | 9,91320 Kč | 991,32 Kč |
| 250 | 9,29120 Kč | 2 322,80 Kč |
| 500 | 8,84730 Kč | 4 423,65 Kč |
| 1 000 | 8,42461 Kč | 8 424,61 Kč |
| 2 500 | 7,89710 Kč | 19 742,75 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



