


1011-228-0205 | |
|---|---|
DigiKey Part Number | 1734-1011-228-0205-ND |
Manufacturer | |
Manufacturer Product Number | 1011-228-0205 |
Description | DT BACKSHELL 90 2WAY PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1011-228-0205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series Plugs | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 27,88520 Kč | 697,13 Kč |
| 50 | 26,55400 Kč | 1 327,70 Kč |
| 100 | 25,28370 Kč | 2 528,37 Kč |
| 250 | 23,69920 Kč | 5 924,80 Kč |
| 500 | 22,56740 Kč | 11 283,70 Kč |
| 1 000 | 21,48998 Kč | 21 489,98 Kč |
| 3 000 | 19,88784 Kč | 59 663,52 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |








