Connector Backshell For DT Series Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1011-233-0305

DigiKey Part Number
1734-1011-233-0305-ND
Manufacturer
Manufacturer Product Number
1011-233-0305
Description
BKSHL, 3P, BLK, REC, ST, NW6/7.5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Backshell For DT Series Receptacle
Datasheet
 Datasheet
EDA/CAD Models
1011-233-0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Backshell
Number of Positions
3
For Use With/Related Products
DT Series Receptacle
Features
180° Cable Exit, Strain Relief
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1037,01900 Kč370,19 Kč
2534,70560 Kč867,64 Kč
5033,04660 Kč1 652,33 Kč
10031,46760 Kč3 146,76 Kč
25029,49548 Kč7 373,87 Kč
50028,08776 Kč14 043,88 Kč
1 00026,74704 Kč26 747,04 Kč
2 50025,07346 Kč62 683,65 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč