



1011-264-0405 | |
|---|---|
DigiKey Part Number | 1734-1011-264-0405-ND |
Manufacturer | |
Manufacturer Product Number | 1011-264-0405 |
Description | BKSHL, 4P, BLK, PLG,RA,NW6/7.5/8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-264-0405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 71,77100 Kč | 717,71 Kč |
| 25 | 67,26920 Kč | 1 681,73 Kč |
| 50 | 64,05640 Kč | 3 202,82 Kč |
| 100 | 60,99710 Kč | 6 099,71 Kč |
| 250 | 57,17756 Kč | 14 294,39 Kč |
| 500 | 54,44908 Kč | 27 224,54 Kč |
| 1 000 | 51,85162 Kč | 51 851,62 Kč |
| 2 500 | 48,60844 Kč | 121 521,10 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |



