



1011-235-0405 | |
|---|---|
DigiKey Part Number | 1734-1011-235-0405-ND |
Manufacturer | |
Manufacturer Product Number | 1011-235-0405 |
Description | BKSHL, 4P, BLK, PLG, ST, NW6/7.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-235-0405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,45300 Kč | 444,53 Kč |
| 25 | 41,66840 Kč | 1 041,71 Kč |
| 50 | 39,67360 Kč | 1 983,68 Kč |
| 100 | 37,77960 Kč | 3 777,96 Kč |
| 250 | 35,41272 Kč | 8 853,18 Kč |
| 500 | 33,72194 Kč | 16 860,97 Kč |
| 1 000 | 32,11287 Kč | 32 112,87 Kč |
| 2 500 | 30,10357 Kč | 75 258,93 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |











