


1011-227-0205 | |
|---|---|
DigiKey Part Number | 1734-1944-ND |
Manufacturer | |
Manufacturer Product Number | 1011-227-0205 |
Description | DT BACKSHELL 180 2WAY PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1011-227-0205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series Plugs | |
Features | 180° Cable Exit, Strain Relief | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,76200 Kč | 227,62 Kč |
| 25 | 21,33400 Kč | 533,35 Kč |
| 50 | 20,31340 Kč | 1 015,67 Kč |
| 100 | 19,34130 Kč | 1 934,13 Kč |
| 250 | 18,12968 Kč | 4 532,42 Kč |
| 500 | 17,26372 Kč | 8 631,86 Kč |
| 1 000 | 16,43933 Kč | 16 439,33 Kč |
| 3 000 | 15,21347 Kč | 45 640,41 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











