Connector Backshell For DT Series Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For DT Series Receptacles
Taking Commercial Drone Reliability to New Heights

1011-229-0205

DigiKey Part Number
1734-1945-ND
Manufacturer
Manufacturer Product Number
1011-229-0205
Description
DT BACKSHELL 180 2WAY RECPT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Backshell For DT Series Receptacles
Datasheet
 Datasheet
EDA/CAD Models
1011-229-0205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
2
For Use With/Related Products
DT Series Receptacles
Features
180° Cable Exit, Strain Relief
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 987
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1023,39200 Kč233,92 Kč
2521,92200 Kč548,05 Kč
5020,87200 Kč1 043,60 Kč
10019,87460 Kč1 987,46 Kč
25018,62944 Kč4 657,36 Kč
50017,73954 Kč8 869,77 Kč
1 00016,89268 Kč16 892,68 Kč
3 00015,63294 Kč46 898,82 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč