



1-2112035-1 | |
|---|---|
DigiKey Part Number | 1-2112035-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2112035-1 |
Description | CONN FML HSG 26POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Housing for Female Insert Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2112035-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Box | Fastening Type Lever Lock |
Part Status Active | Color Black |
Connector Type | Features IP67 |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Row Spacing 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,13000 Kč | 320,13 Kč |
| 10 | 271,97700 Kč | 2 719,77 Kč |
| 25 | 254,93760 Kč | 6 373,44 Kč |
| 96 | 231,85448 Kč | 22 258,03 Kč |
| 192 | 220,79458 Kč | 42 392,56 Kč |
| 288 | 214,57340 Kč | 61 797,14 Kč |
| 576 | 204,34335 Kč | 117 701,77 Kč |
| 1 056 | 195,80016 Kč | 206 764,97 Kč |
| Unit Price without VAT: | 320,13000 Kč |
|---|---|
| Unit Price with VAT: | 387,35730 Kč |











