Connector Wire Guide For MCP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2112046-1

DigiKey Part Number
A128481-ND
Manufacturer
Manufacturer Product Number
2112046-1
Description
COVER,90,FOR 26POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Wire Guide For MCP Series
Datasheet
 Datasheet
EDA/CAD Models
2112046-1 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Wire Guide
Manufacturer
TE Connectivity Deutsch Connectors
Number of Positions
26
Series
For Use With/Related Products
MCP Series
Packaging
Box
Features
Right Angle Cable Exit
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,97000 Kč52,97 Kč
1045,02700 Kč450,27 Kč
2542,19480 Kč1 054,87 Kč
5040,17600 Kč2 008,80 Kč
10038,25730 Kč3 825,73 Kč
30035,40290 Kč10 620,87 Kč
60033,71327 Kč20 227,96 Kč
1 20032,10443 Kč38 525,32 Kč
2 70030,32042 Kč81 865,13 Kč
Manufacturers Standard Package
Unit Price without VAT:52,97000 Kč
Unit Price with VAT:64,09370 Kč