Connector Slide Lock For LEAVYSEAL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2112045-2

DigiKey Part Number
2112045-2-ND
Manufacturer
Manufacturer Product Number
2112045-2
Description
SLIDE,FOR 26POS TAB HSG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Slide Lock For LEAVYSEAL Series
Datasheet
 Datasheet
EDA/CAD Models
2112045-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Slide Lock
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
26
Series
For Use With/Related Products
LEAVYSEAL Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1030,47000 Kč304,70 Kč
2528,54720 Kč713,68 Kč
5027,18720 Kč1 359,36 Kč
10025,88580 Kč2 588,58 Kč
25024,26412 Kč6 066,03 Kč
75022,45387 Kč16 840,40 Kč
1 50021,38217 Kč32 073,25 Kč
3 00020,36220 Kč61 086,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč