
1-1823402-1 | |
|---|---|
DigiKey Part Number | 17-1-1823402-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1823402-1 |
Description | CONN RCPT HSG 29POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1823402-1 Models |
Category | Contact Termination Crimp |
Mfr | Fastening Type Lever Lock |
Series | Color Black |
Packaging Bulk | Features IP67/IP69K, Sealed, Strain Relief |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,69000 Kč | 299,69 Kč |
| 10 | 254,75000 Kč | 2 547,50 Kč |
| 25 | 238,79560 Kč | 5 969,89 Kč |
| 81 | 219,78605 Kč | 17 802,67 Kč |
| 162 | 209,30037 Kč | 33 906,66 Kč |
| 324 | 199,32000 Kč | 64 579,68 Kč |
| 567 | 191,61203 Kč | 108 644,02 Kč |
| 1 053 | 183,43373 Kč | 193 155,72 Kč |
| Unit Price without VAT: | 299,69000 Kč |
|---|---|
| Unit Price with VAT: | 362,62490 Kč |



