Socket Contact Tin 10-11 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241418-4

DigiKey Part Number
A130858TR-ND - Tape & Reel (TR)
A130858CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241418-4
Description
CONN SOCKET 10-11AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 10-11 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1241418-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
10-11 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
108,84300 Kč88,43 Kč
258,28400 Kč207,10 Kč
507,89180 Kč394,59 Kč
1007,51420 Kč751,42 Kč
2507,04164 Kč1 760,41 Kč
5006,70546 Kč3 352,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,32895 Kč9 493,42 Kč
3 0006,02675 Kč18 080,25 Kč
4 5005,85673 Kč26 355,28 Kč
7 5005,64945 Kč42 370,88 Kč
10 5005,51698 Kč57 928,29 Kč
15 0005,37994 Kč80 699,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč