Socket Contact Tin 12 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241416-1

DigiKey Part Number
A142421TR-ND - Tape & Reel (TR)
A142421CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241416-1
Description
CONN SOCKET 12AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 12 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1241416-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
109,09300 Kč90,93 Kč
258,51720 Kč212,93 Kč
508,10860 Kč405,43 Kč
1007,71860 Kč771,86 Kč
2507,23520 Kč1 808,80 Kč
5006,88940 Kč3 444,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,50261 Kč9 753,91 Kč
3 0006,19214 Kč18 576,42 Kč
4 5006,01751 Kč27 078,79 Kč
7 5005,80456 Kč43 534,20 Kč
10 5005,66841 Kč59 518,31 Kč
15 0005,52764 Kč82 914,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč