
0460-245-1290 | |
|---|---|
DigiKey Part Number | 1734-1121-ND |
Manufacturer | |
Manufacturer Product Number | 0460-245-1290 |
Description | CONN PIN NICKEL SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Solder Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0460-245-1290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 75,57200 Kč | 755,72 Kč |
| 25 | 70,83040 Kč | 1 770,76 Kč |
| 50 | 67,44560 Kč | 3 372,28 Kč |
| 100 | 64,22450 Kč | 6 422,45 Kč |
| 250 | 60,20296 Kč | 15 050,74 Kč |
| 500 | 57,33000 Kč | 28 665,00 Kč |
| 1 000 | 54,59522 Kč | 54 595,22 Kč |
| 2 500 | 51,18061 Kč | 127 951,53 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |






