


0460-256-12233 | |
|---|---|
DigiKey Part Number | 1734-0460-256-12233-ND |
Manufacturer | |
Manufacturer Product Number | 0460-256-12233 |
Description | PIN, SOLID, SIZE 12,16-18AWG,PD/ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder 16-18 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0460-256-12233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 74,52200 Kč | 745,22 Kč |
| 25 | 69,85600 Kč | 1 746,40 Kč |
| 50 | 66,51740 Kč | 3 325,87 Kč |
| 100 | 63,33840 Kč | 6 333,84 Kč |
| 250 | 59,37312 Kč | 14 843,28 Kč |
| 500 | 56,54006 Kč | 28 270,03 Kč |
| 1 250 | 53,00231 Kč | 66 252,89 Kč |
| 2 500 | 50,47533 Kč | 126 188,32 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |











