
0460-208-16141 | |
|---|---|
DigiKey Part Number | 1734-1122-ND |
Manufacturer | |
Manufacturer Product Number | 0460-208-16141 |
Description | CONN PIN NICKEL SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Solder Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0460-208-16141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 39,59400 Kč | 989,85 Kč |
| 50 | 37,69980 Kč | 1 884,99 Kč |
| 100 | 35,89820 Kč | 3 589,82 Kč |
| 250 | 33,64888 Kč | 8 412,22 Kč |
| 500 | 32,04210 Kč | 16 021,05 Kč |
| 1 000 | 30,51324 Kč | 30 513,24 Kč |
| 2 500 | 28,60406 Kč | 71 510,15 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |







