
0460-208-12141 | |
|---|---|
DigiKey Part Number | 1734-1120-ND |
Manufacturer | |
Manufacturer Product Number | 0460-208-12141 |
Description | CONN PIN NICKEL SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Solder Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0460-208-12141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,36400 Kč | 543,64 Kč |
| 25 | 50,94960 Kč | 1 273,74 Kč |
| 50 | 48,51800 Kč | 2 425,90 Kč |
| 100 | 46,19980 Kč | 4 619,98 Kč |
| 250 | 43,30544 Kč | 10 826,36 Kč |
| 500 | 41,23840 Kč | 20 619,20 Kč |
| 1 000 | 39,27109 Kč | 39 271,09 Kč |
| 2 500 | 36,81436 Kč | 92 035,90 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |




