
0460-241-16141 | |
|---|---|
DigiKey Part Number | 1734-1124-ND |
Manufacturer | |
Manufacturer Product Number | 0460-241-16141 |
Description | CONN PIN NICKEL SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Solder Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0460-241-16141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 51,80200 Kč | 518,02 Kč |
| 25 | 48,54720 Kč | 1 213,68 Kč |
| 50 | 46,22920 Kč | 2 311,46 Kč |
| 100 | 44,02230 Kč | 4 402,23 Kč |
| 250 | 41,26444 Kč | 10 316,11 Kč |
| 500 | 39,29482 Kč | 19 647,41 Kč |
| 1 000 | 37,41970 Kč | 37 419,70 Kč |
| 2 500 | 35,07867 Kč | 87 696,68 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |




