
0460-244-16141 | |
|---|---|
DigiKey Part Number | 1734-0460-244-16141-ND |
Manufacturer | |
Manufacturer Product Number | 0460-244-16141 |
Description | PIN, SOLID, SIZE 16, EXTENDED PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0460-244-16141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,21100 Kč | 402,11 Kč |
| 25 | 37,67880 Kč | 941,97 Kč |
| 50 | 35,88140 Kč | 1 794,07 Kč |
| 100 | 34,16580 Kč | 3 416,58 Kč |
| 250 | 32,02616 Kč | 8 006,54 Kč |
| 500 | 30,49708 Kč | 15 248,54 Kč |
| 1 000 | 29,04170 Kč | 29 041,70 Kč |
| 2 500 | 27,22450 Kč | 68 061,25 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


