Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCX3872A202-004 | |
|---|---|
DigiKey Part Number | 17-TCX3872A202-004-ND |
Manufacturer | |
Manufacturer Product Number | TCX3872A202-004 |
Description | CBL ASSY CIRC 8P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 407,84000 Kč | 2 407,84 Kč |
| 10 | 2 046,75900 Kč | 20 467,59 Kč |
| 25 | 1 918,73000 Kč | 47 968,25 Kč |
| 50 | 1 827,27120 Kč | 91 363,56 Kč |
| 100 | 1 756,22020 Kč | 175 622,02 Kč |
| Unit Price without VAT: | 2 407,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 913,48640 Kč |











