
T2020011008-000 | |
|---|---|
DigiKey Part Number | A133624-ND |
Manufacturer | |
Manufacturer Product Number | T2020011008-000 |
Description | DDM-0.75 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2020011008-000 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 29.5µin (0.75µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 44,08900 Kč | 440,89 Kč |
| 25 | 41,31880 Kč | 1 032,97 Kč |
| 50 | 39,34180 Kč | 1 967,09 Kč |
| 100 | 37,46270 Kč | 3 746,27 Kč |
| 300 | 34,66600 Kč | 10 399,80 Kč |
| 500 | 33,43888 Kč | 16 719,44 Kč |
| 1 000 | 31,84322 Kč | 31 843,22 Kč |
| 2 500 | 29,85081 Kč | 74 627,02 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |









