
776437-2 | |
|---|---|
DigiKey Part Number | A104169-ND |
Manufacturer | |
Manufacturer Product Number | 776437-2 |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776437-2 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 14 | 90,65143 Kč | 1 269,12 Kč |
| 28 | 86,30929 Kč | 2 416,66 Kč |
| 56 | 82,18839 Kč | 4 602,55 Kč |
| 112 | 78,26446 Kč | 8 765,62 Kč |
| 252 | 73,91131 Kč | 18 625,65 Kč |
| 504 | 70,38538 Kč | 35 474,23 Kč |
| 1 008 | 67,02799 Kč | 67 564,21 Kč |
| 2 506 | 62,86128 Kč | 157 530,37 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |











