
T3609290101-000 | |
|---|---|
DigiKey Part Number | A133870-ND |
Manufacturer | |
Manufacturer Product Number | T3609290101-000 |
Description | DLX-29-MS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | T3609290101-000 Models |
Category | For Use With/Related Products Heavy Duty Housings |
Manufacturer TE Connectivity AMP Connectors | Specifications PG29 Thread |
Packaging Tray | Ratings IP68 - Dust Tight, Waterproof |
Part Status Active | Base Product Number |
Accessory Type Cable Gland |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,55000 Kč | 281,55 Kč |
| 10 | 239,19200 Kč | 2 391,92 Kč |
| 30 | 221,33233 Kč | 6 639,97 Kč |
| 60 | 210,76917 Kč | 12 646,15 Kč |
| 120 | 200,71158 Kč | 24 085,39 Kč |
| 270 | 189,55641 Kč | 51 180,23 Kč |
| 510 | 181,24698 Kč | 92 435,96 Kč |
| 1 020 | 172,60769 Kč | 176 059,84 Kč |
| Unit Price without VAT: | 281,55000 Kč |
|---|---|
| Unit Price with VAT: | 340,67550 Kč |











