
T3609210101-000 | |
|---|---|
DigiKey Part Number | A133867-ND |
Manufacturer | |
Manufacturer Product Number | T3609210101-000 |
Description | DLX-21-MS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | T3609210101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavy Duty Housings | |
Specifications | PG21 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 133,73600 Kč | 1 337,36 Kč |
| 25 | 125,35800 Kč | 3 133,95 Kč |
| 56 | 118,42125 Kč | 6 631,59 Kč |
| 112 | 112,76866 Kč | 12 630,09 Kč |
| 280 | 105,71068 Kč | 29 598,99 Kč |
| 504 | 101,41867 Kč | 51 115,01 Kč |
| 1 008 | 96,58289 Kč | 97 355,55 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |










