
T2070012033-000 | |
|---|---|
DigiKey Part Number | A133766-ND |
Manufacturer | |
Manufacturer Product Number | T2070012033-000 |
Description | DAF-33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20-22 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2070012033-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 25 | 37,85520 Kč | 946,38 Kč |
| 50 | 36,04940 Kč | 1 802,47 Kč |
| 200 | 32,68655 Kč | 6 537,31 Kč |
| 400 | 31,12585 Kč | 12 450,34 Kč |
| 600 | 30,24797 Kč | 18 148,78 Kč |
| 1 000 | 29,17735 Kč | 29 177,35 Kč |
| 2 600 | 27,27624 Kč | 70 918,22 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |







