


H24B-TS-PG21 | |
|---|---|
DigiKey Part Number | A123614-ND |
Manufacturer | |
Manufacturer Product Number | H24B-TS-PG21 |
Description | CONN HOOD SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | H24B-TS-PG21 Models |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.724" L x 1.693" W x 2.362" H (120.00mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,90000 Kč | 299,90 Kč |
| 14 | 248,85071 Kč | 3 483,91 Kč |
| 28 | 236,97071 Kč | 6 635,18 Kč |
| 56 | 225,66018 Kč | 12 636,97 Kč |
| 105 | 215,87229 Kč | 22 666,59 Kč |
| 252 | 202,95131 Kč | 51 143,73 Kč |
| 504 | 193,27421 Kč | 97 410,20 Kč |
| 1 001 | 184,15157 Kč | 184 335,72 Kč |
| Unit Price without VAT: | 299,90000 Kč |
|---|---|
| Unit Price with VAT: | 362,87900 Kč |







