
T1510162000-000 | |
|---|---|
DigiKey Part Number | A134047-ND |
Manufacturer | |
Manufacturer Product Number | T1510162000-000 |
Description | T1510162000-000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1510162000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,61000 Kč | 391,61 Kč |
| 10 | 332,71300 Kč | 3 327,13 Kč |
| 25 | 311,88760 Kč | 7 797,19 Kč |
| 50 | 296,99580 Kč | 14 849,79 Kč |
| 100 | 282,82840 Kč | 28 282,84 Kč |
| 250 | 265,13672 Kč | 66 284,18 Kč |
| 500 | 252,49634 Kč | 126 248,17 Kč |
| Unit Price without VAT: | 391,61000 Kč |
|---|---|
| Unit Price with VAT: | 473,84810 Kč |











