
284087-1 | |
|---|---|
DigiKey Part Number | 17-284087-1TR-ND - Tape & Reel (TR) 17-284087-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284087-1 |
Description | CONN SOCKET 20-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 284087-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,19880 Kč | 154,97 Kč |
| 50 | 5,90460 Kč | 295,23 Kč |
| 100 | 5,62330 Kč | 562,33 Kč |
| 250 | 5,26964 Kč | 1 317,41 Kč |
| 500 | 5,01810 Kč | 2 509,05 Kč |
| 1 000 | 4,77809 Kč | 4 778,09 Kč |
| 2 500 | 4,47879 Kč | 11 196,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,26499 Kč | 21 324,95 Kč |
| 10 000 | 4,06145 Kč | 40 614,50 Kč |
| 15 000 | 3,94695 Kč | 59 204,25 Kč |
| 25 000 | 3,80732 Kč | 95 183,00 Kč |
| 35 000 | 3,71807 Kč | 130 132,45 Kč |
| 50 000 | 3,62576 Kč | 181 288,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











