
41604 | |
|---|---|
DigiKey Part Number | A118928TR-ND - Tape & Reel (TR) A118928CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41604 |
Description | CONN RING D-SHAPE 12-14AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud D-Shaped 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.425" (10.80mm) | |
Length - Overall | 0.950" (24.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.170" ~ 0.210" (4.32mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 25 | 12,40560 Kč | 310,14 Kč |
| 50 | 11,81340 Kč | 590,67 Kč |
| 100 | 11,24860 Kč | 1 124,86 Kč |
| 250 | 10,54352 Kč | 2 635,88 Kč |
| 500 | 10,03956 Kč | 5 019,78 Kč |
| 1 000 | 9,56018 Kč | 9 560,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,84702 Kč | 26 541,06 Kč |
| 6 000 | 8,42489 Kč | 50 549,34 Kč |
| 9 000 | 8,18745 Kč | 73 687,05 Kč |
| 15 000 | 7,89784 Kč | 118 467,60 Kč |
| 21 000 | 7,71276 Kč | 161 967,96 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











