Connector Cap (Cover) M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) M12 Black
1200770111
1200770111

1200770111

DigiKey Part Number
WM21507-ND
Manufacturer
Manufacturer Product Number
1200770111
Description
DC MIC-CLOS CAP-BLACK MALE THD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) M12 Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Brad Micro-Change (M12) Connector
Shell Size - Insert
M12
Material
-
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
Marketplace Stock: 799 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,14000 Kč209,14 Kč
10177,68500 Kč1 776,85 Kč
30164,42133 Kč4 932,64 Kč
50158,59780 Kč7 929,89 Kč
100151,02810 Kč15 102,81 Kč
250141,57692 Kč35 394,23 Kč
500134,82438 Kč67 412,19 Kč
1 000128,39773 Kč128 397,73 Kč
Manufacturers Standard Package
Unit Price without VAT:209,14000 Kč
Unit Price with VAT:253,05940 Kč

Other Suppliers on DigiKey

799In Stock
Ships from WEC