Hood Connector Top Entry M25 B6 IP65/IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19628060456

DigiKey Part Number
1195-19628060456-ND
Manufacturer
Manufacturer Product Number
19628060456
Description
6B EMC HOOD TOP ENTRY, SINGLE LE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 B6 IP65/IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19628060456 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
B6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 029,53000 Kč1 029,53 Kč
10875,15500 Kč8 751,55 Kč
25820,38360 Kč20 509,59 Kč
50781,25160 Kč39 062,58 Kč
100744,00530 Kč74 400,53 Kč
250701,07116 Kč175 267,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 029,53000 Kč
Unit Price with VAT:1 245,73130 Kč