
A9AAT-2502E | |
|---|---|
DigiKey Part Number | A9AAT-2502E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2502E |
Description | FLEX CABLE - AFH25T/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 133,31600 Kč | 1 333,16 Kč |
| 25 | 124,96320 Kč | 3 124,08 Kč |
| 50 | 118,99560 Kč | 5 949,78 Kč |
| 100 | 113,31570 Kč | 11 331,57 Kč |
| 250 | 106,22384 Kč | 26 555,96 Kč |
| 500 | 101,15702 Kč | 50 578,51 Kč |
| 1 000 | 96,33378 Kč | 96 333,78 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |









