
A9AAT-2506E | |
|---|---|
DigiKey Part Number | A9AAT-2506E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2506E |
Description | FLEX CABLE - AFH25T/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,96000 Kč | 175,96 Kč |
| 10 | 149,48500 Kč | 1 494,85 Kč |
| 25 | 140,12400 Kč | 3 503,10 Kč |
| 50 | 133,43380 Kč | 6 671,69 Kč |
| 100 | 127,06310 Kč | 12 706,31 Kč |
| 250 | 119,10988 Kč | 29 777,47 Kč |
| 500 | 113,42910 Kč | 56 714,55 Kč |
| 1 000 | 108,02064 Kč | 108 020,64 Kč |
| Unit Price without VAT: | 175,96000 Kč |
|---|---|
| Unit Price with VAT: | 212,91160 Kč |






